FAA1-08025NBHW31 | |
---|---|
DigiKey Part Number | Q560-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08025NBHW31 |
Description | FAN AXIAL 80X25MM 115VAC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 0.125 in H2O (31.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 27.8dB(A) | |
Power (Watts) | 7.00W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.30000 | ¥151.30 |
10 | ¥138.22100 | ¥1,382.21 |
30 | ¥132.97400 | ¥3,989.22 |
50 | ¥124.22500 | ¥6,211.25 |
100 | ¥114.60280 | ¥11,460.28 |
250 | ¥112.85308 | ¥28,213.27 |
500 | ¥111.97826 | ¥55,989.13 |