Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | Washable in solvent or degreaser | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.53000 | ¥21.53 |
10 | ¥19.73800 | ¥197.38 |
100 | ¥14.80540 | ¥1,480.54 |
1,000 | ¥12.33761 | ¥12,337.61 |