FAA1-08025QBMW31 | |
---|---|
DigiKey Part Number | Q565-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08025QBMW31 |
Description | FAN AXIAL 80X25MM 230VAC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 0.118 in H2O (29.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 2500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |
10 | ¥138.23100 | ¥1,382.31 |
30 | ¥132.98367 | ¥3,989.51 |
50 | ¥124.23400 | ¥6,211.70 |
100 | ¥114.61120 | ¥11,461.12 |
250 | ¥112.86136 | ¥28,215.34 |
500 | ¥111.98646 | ¥55,993.23 |