FAA1-08038NBMT31 | ||
---|---|---|
DigiKey Part Number | Q574-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-08038NBMT31 | |
Description | FAN AXIAL 80X38MM 115VAC TERM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.2dB(A) | |
Power (Watts) | 4.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.52000 | ¥166.52 |
10 | ¥152.06000 | ¥1,520.60 |
30 | ¥146.28533 | ¥4,388.56 |
50 | ¥136.66080 | ¥6,833.04 |
100 | ¥126.07460 | ¥12,607.46 |
250 | ¥124.14948 | ¥31,037.37 |
500 | ¥123.18692 | ¥61,593.46 |