LPH80B99-BTHR | |
---|---|
DigiKey Part Number | 1570-1400-ND |
Manufacturer | |
Manufacturer Product Number | LPH80B99-BTHR |
Description | FAN AXIAL 80X25.5MM 100-240VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.50mm | |
Air Flow | 39.0 CFM (1.09m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 31.0dB(A) | |
Power (Watts) | 4.50W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.209 lb (94.89 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.46000 | ¥210.46 |
10 | ¥192.18900 | ¥1,921.89 |
25 | ¥184.88920 | ¥4,622.23 |
50 | ¥172.72520 | ¥8,636.26 |
100 | ¥159.34510 | ¥15,934.51 |
250 | ¥156.91256 | ¥39,228.14 |
500 | ¥155.69602 | ¥77,848.01 |