OA92AP-11-1TB | |
---|---|
DigiKey Part Number | 1053-1102-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-11-1TB |
Description | FAN AXIAL 92X26MM 115VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-11-1TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 26.00mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 13.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.644 lb (292.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |