G92-16 | ||
---|---|---|
DigiKey Part Number | 1053-1383-ND | |
Manufacturer | ||
Manufacturer Product Number | G92-16 | |
Description | FAN GUARD METAL 92MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Finger Guard Steel, Chrome Plated 6 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | 6 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.96800 | ¥109.68 |
25 | ¥10.65040 | ¥266.26 |
50 | ¥10.01740 | ¥500.87 |
100 | ¥9.00250 | ¥900.25 |
250 | ¥8.87592 | ¥2,218.98 |
500 | ¥8.30540 | ¥4,152.70 |
1,000 | ¥8.17855 | ¥8,178.55 |