C45-72P | ||
---|---|---|
DigiKey Part Number | 1053-1349-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-72P | |
Description | FAN CORD 45DEG 72" W/AC PLUG | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥30.55500 | ¥305.55 |
25 | ¥29.66840 | ¥741.71 |
50 | ¥27.90360 | ¥1,395.18 |
200 | ¥25.07830 | ¥5,015.66 |
400 | ¥24.72513 | ¥9,890.05 |
600 | ¥23.13558 | ¥13,881.35 |
1,000 | ¥22.78242 | ¥22,782.42 |