C45-48 | ||
---|---|---|
DigiKey Part Number | 1053-1342-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-48 | |
Description | FAN CORD 45DEG 48" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 48.0" (1.22m) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥24.09400 | ¥240.94 |
25 | ¥23.40320 | ¥585.08 |
50 | ¥22.00920 | ¥1,100.46 |
100 | ¥19.78040 | ¥1,978.04 |
300 | ¥19.50157 | ¥5,850.47 |
600 | ¥18.24773 | ¥10,948.64 |
1,200 | ¥17.96923 | ¥21,563.08 |