C45-12 | ||
---|---|---|
DigiKey Part Number | 1053-1327-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-12 | |
Description | FAN CORD 45DEG 12" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 12.0" (304.8mm) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 12.0" (304.8mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.90400 | ¥119.04 |
25 | ¥11.56200 | ¥289.05 |
50 | ¥10.87420 | ¥543.71 |
100 | ¥9.77240 | ¥977.24 |
300 | ¥9.63477 | ¥2,890.43 |
500 | ¥9.01534 | ¥4,507.67 |
1,000 | ¥8.87767 | ¥8,877.67 |