C90-12 | ||
---|---|---|
DigiKey Part Number | 1053-1351-ND | |
Manufacturer | ||
Manufacturer Product Number | C90-12 | |
Description | FAN CORD 90DEG 12" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 12.0" (304.8mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥15.06400 | ¥150.64 |
25 | ¥14.62560 | ¥365.64 |
50 | ¥13.75560 | ¥687.78 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥12.18860 | ¥3,047.15 |
500 | ¥11.40492 | ¥5,702.46 |
1,000 | ¥11.23072 | ¥11,230.72 |