OA4715-12TB | ||
---|---|---|
DigiKey Part Number | 1053-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | OA4715-12TB | |
Description | FAN AXIAL 120X38MM 120VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 120VAC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA4715-12TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB | |
Power (Watts) | 24.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.98000 | ¥155.98 |
10 | ¥142.42900 | ¥1,424.29 |
40 | ¥137.01850 | ¥5,480.74 |
80 | ¥128.00525 | ¥10,240.42 |
120 | ¥118.08942 | ¥14,170.73 |
280 | ¥116.28636 | ¥32,560.18 |
520 | ¥115.38481 | ¥60,000.10 |