C45-2DC-72P | ||
---|---|---|
DigiKey Part Number | 1053-1337-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-2DC-72P | |
Description | FAN CORD 45DEG 2POS 72" AC PLUG | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 72.0" (1.83m) NEMA 1-15 Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | NEMA 1-15 Plug | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥40.88300 | ¥408.83 |
25 | ¥39.70040 | ¥992.51 |
50 | ¥37.33620 | ¥1,866.81 |
150 | ¥33.55547 | ¥5,033.32 |
300 | ¥33.08283 | ¥9,924.85 |
600 | ¥30.95608 | ¥18,573.65 |
1,050 | ¥30.48350 | ¥32,007.67 |