OA109AP-11-2TB | ||
---|---|---|
DigiKey Part Number | 1053-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-11-2TB | |
Description | FAN AXIAL 120X38MM 115VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 71.0 CFM (1.99m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA109AP-11-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 71.0 CFM (1.99m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 11.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.74000 | ¥173.74 |
10 | ¥158.70700 | ¥1,587.07 |
40 | ¥152.67800 | ¥6,107.12 |
80 | ¥142.63400 | ¥11,410.72 |
120 | ¥131.58483 | ¥15,790.18 |
280 | ¥129.57607 | ¥36,281.30 |
520 | ¥128.57169 | ¥66,857.28 |