AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,886 In Stock 2,458 Factory | 1 : ¥151.39000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 46.0dB | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
19,180 In Stock 17,960 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,156 In Stock 3,440 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,095 In Stock 2,840 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
692 In Stock 1,480 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
289 In Stock 1,280 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 71.0 CFM (1.99m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 35.0dB | 11.00W | 2300 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
474 In Stock 800 Factory | 1 : ¥196.52000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Dual Voltage | 42.0dB | 15.00W | 3000 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
1,646 In Stock 3,544 Factory | 1 : ¥211.65000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
1,260 In Stock 2,380 Factory | 1 : ¥360.92000 Box | Box | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 48.0dB | 20.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 176°F (-30 ~ 80°C) | cURus, TUV | 1.3 lbs (589.7 g) | |||
327 In Stock 1,760 Factory | 1 : ¥147.73000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Sleeve | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | 14 ~ 113°F (-10 ~ 45°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
912 In Stock 12,800 Factory | 1 : ¥181.14000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
171 In Stock 1,080 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
109 In Stock 520 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 71.0 CFM (1.99m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 35.0dB | 11.00W | 2300 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
111 In Stock 1,600 Factory | 1 : ¥493.27000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Salt Fog Rated | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | cURus | 1.1 lbs (499.0 g) | |||
194 In Stock | 1 : ¥265.12000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 104.0 CFM (2.91m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Temperature Sensor | 42.0dB(A) | 15.00W | 3000 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | - | |||
85 In Stock 200 Factory | 1 : ¥173.74000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
58 In Stock | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 71.0 CFM (1.99m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 35.0dB | 11.00W | 2300 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
82 In Stock 4,960 Factory | 1 : ¥174.17000 Box | Box | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 99.0 CFM (2.77m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Reverse Air Flow | 47.0dB | 15.00W | 3100 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
67 In Stock 480 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 99.0 CFM (2.77m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Reverse Air Flow | 47.0dB | 15.00W | 3100 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
40 In Stock 480 Factory | 1 : ¥265.12000 Box | Box | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 63.0 CFM (1.76m³/min) | - | Ball | Tubeaxial | Temperature Sensor | 37.0dB | 16.00W | 1600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
24 In Stock 360 Factory | 1 : ¥360.92000 Box | Box | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 48.0dB | 20.00W | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -22 ~ 176°F (-30 ~ 80°C) | cURus, TUV | 1.3 lbs (589.7 g) | |||
29 In Stock 280 Factory | 1 : ¥265.12000 Box | Box | Active | 230VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 63.0 CFM (1.76m³/min) | - | Ball | Tubeaxial | Temperature Sensor | 37.0dB | 8.00W | 1600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
33 In Stock 160 Factory | 1 : ¥360.92000 Box | Box | Active | 230VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 48.0dB | 10.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 176°F (-30 ~ 80°C) | cURus, TUV | 1.3 lbs (589.7 g) | |||
11 In Stock 107 Factory | 1 : ¥164.39000 Bulk | Bulk | Active | 220VAC | Square - 120mm L x 120mm H | 38.50mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | - | |||
8 In Stock 194 Factory | 1 : ¥196.52000 Bulk | Bulk | Active | 115 ~ 230VAC | Square - 120mm L x 120mm H | 38.50mm | - | - | Ball | Tubeaxial | Dual Voltage | - | - | - | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | - |