OA109AP-11-1WB | ||
---|---|---|
DigiKey Part Number | 1053-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-11-1WB | |
Description | FAN AXIAL 120X38MM 115VAC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OA109AP-11-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.14000 | ¥181.14 |
10 | ¥165.40500 | ¥1,654.05 |
40 | ¥159.12750 | ¥6,365.10 |
80 | ¥148.65850 | ¥11,892.68 |
120 | ¥137.14250 | ¥16,457.10 |
280 | ¥135.04836 | ¥37,813.54 |
520 | ¥134.00167 | ¥69,680.87 |