OA109AP-11/22-1WB | ||
---|---|---|
DigiKey Part Number | 1053-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-11/22-1WB | |
Description | FAN AXIAL 120X38MM 115/230VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OA109AP-11/22-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 42.0dB | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.52000 | ¥196.52 |
10 | ¥179.45600 | ¥1,794.56 |
40 | ¥172.64500 | ¥6,905.80 |
80 | ¥161.28663 | ¥12,902.93 |
120 | ¥148.79200 | ¥17,855.04 |
280 | ¥146.52057 | ¥41,025.76 |
520 | ¥145.38487 | ¥75,600.13 |