SP100A-1123XBT.GN | ||
---|---|---|
DigiKey Part Number | 259-1385-ND | |
Manufacturer | ||
Manufacturer Product Number | SP100A-1123XBT.GN | |
Description | FAN AXIAL 120X38MM 115VAC TERM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 117.0 CFM (3.28m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3150 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.26000 | ¥136.26 |
10 | ¥130.09500 | ¥1,300.95 |
40 | ¥122.35150 | ¥4,894.06 |
80 | ¥117.70613 | ¥9,416.49 |
120 | ¥108.41333 | ¥13,009.60 |
280 | ¥101.44414 | ¥28,404.36 |
520 | ¥99.89537 | ¥51,945.59 |