OA109AP-11-1TB03 | ||
---|---|---|
DigiKey Part Number | 1053-1435-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-11-1TB03 | |
Description | FAN AXIAL 119.5X38.5MM 115VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA109AP-11-1TB03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 63.0 CFM (1.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Temperature Sensor | |
Noise | 37.0dB | |
Power (Watts) | 16.00W | |
RPM | 1600 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.12000 | ¥265.12 |
20 | ¥242.12750 | ¥4,842.55 |
40 | ¥232.93250 | ¥9,317.30 |
60 | ¥217.60867 | ¥13,056.52 |
100 | ¥200.75120 | ¥20,075.12 |
260 | ¥197.68662 | ¥51,398.52 |