C45-144 | ||
---|---|---|
DigiKey Part Number | 1053-1328-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-144 | |
Description | FAN CORD 45DEG 144" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 144.0" (3.66m) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 144.0" (3.66m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥49.05900 | ¥490.59 |
25 | ¥47.64040 | ¥1,191.01 |
50 | ¥44.80340 | ¥2,240.17 |
100 | ¥40.26680 | ¥4,026.68 |
300 | ¥39.69930 | ¥11,909.79 |
500 | ¥37.14730 | ¥18,573.65 |
1,000 | ¥36.58020 | ¥36,580.20 |