OA172AP-22-1TB | ||
---|---|---|
DigiKey Part Number | 1053-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | OA172AP-22-1TB | |
Description | FAN AXIAL 172X51MM 230VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA172AP-22-1TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB | |
Power (Watts) | 35.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.34000 | ¥467.34 |
12 | ¥422.80583 | ¥5,073.67 |
36 | ¥394.98667 | ¥14,219.52 |
60 | ¥389.42417 | ¥23,365.45 |
108 | ¥358.82620 | ¥38,753.23 |