C45-3DC-24 | ||
---|---|---|
DigiKey Part Number | 1053-C45-3DC-24-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-3DC-24 | |
Description | FAN CORD 45DEG 3POS 24" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (3) 12.0" (304.8mm) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (3) | |
2nd Connector | Open Wires | |
Length | 12.0" (304.8mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥38.29700 | ¥382.97 |
25 | ¥37.19160 | ¥929.79 |
50 | ¥34.97840 | ¥1,748.92 |
100 | ¥31.43610 | ¥3,143.61 |
250 | ¥30.99324 | ¥7,748.31 |
500 | ¥29.00100 | ¥14,500.50 |
1,000 | ¥28.55819 | ¥28,558.19 |