OA172SAP-11-1TB | ||
---|---|---|
DigiKey Part Number | 1053-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | OA172SAP-11-1TB | |
Description | FAN AXIAL 172X50.8MM 115VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA172SAP-11-1TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor | |
Noise | 52.0dB | |
Power (Watts) | 35.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.16000 | ¥471.16 |
12 | ¥426.32667 | ¥5,115.92 |
36 | ¥398.27806 | ¥14,338.01 |
60 | ¥392.66850 | ¥23,560.11 |
108 | ¥361.81630 | ¥39,076.16 |