22MP20026 | ||
---|---|---|
DigiKey Part Number | 145-22MP20026-ND | |
Manufacturer | ||
Manufacturer Product Number | 22MP20026 | |
Description | BUSHING 1.625" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.625" (41.28mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.625" (41.28mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.67000 | ¥56.70 |
250 | ¥4.26980 | ¥1,067.45 |
1,000 | ¥3.35493 | ¥3,354.93 |
5,000 | ¥2.94827 | ¥14,741.35 |
10,000 | ¥2.74494 | ¥27,449.40 |