C45-144P | ||
---|---|---|
DigiKey Part Number | 1053-1329-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-144P | |
Description | FAN CORD 45DEG 144" W/AC PLUG | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 144.0" (3.66m) NEMA 1-15 Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 144.0" (3.66m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥47.77000 | ¥477.70 |
25 | ¥46.38600 | ¥1,159.65 |
50 | ¥43.62440 | ¥2,181.22 |
100 | ¥39.20700 | ¥3,920.70 |
300 | ¥38.65480 | ¥11,596.44 |
500 | ¥36.16972 | ¥18,084.86 |
1,000 | ¥35.61757 | ¥35,617.57 |