OA172AP11-1TBXC | ||
---|---|---|
DigiKey Part Number | 1053-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | OA172AP11-1TBXC | |
Description | FAN AXIAL 172X51MM 115VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA172AP11-1TBXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor | |
Noise | 61.0dB | |
Power (Watts) | 50.0W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.94000 | ¥425.94 |
12 | ¥389.03167 | ¥4,668.38 |
36 | ¥374.25806 | ¥13,473.29 |
60 | ¥349.63633 | ¥20,978.18 |
108 | ¥322.55176 | ¥34,835.59 |
252 | ¥317.62762 | ¥80,042.16 |