DNFF120GY115 | ||
---|---|---|
DigiKey Part Number | HM2217-ND | |
Manufacturer | ||
Manufacturer Product Number | DNFF120GY115 | |
Description | FAN KIT 120MM GRAY 115VAC 5PCS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DNFF120GY115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.33000 | ¥666.33 |
10 | ¥602.88300 | ¥6,028.83 |
25 | ¥563.22160 | ¥14,080.54 |
50 | ¥555.28920 | ¥27,764.46 |
100 | ¥511.65960 | ¥51,165.96 |