Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 5 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.67300 | ¥46.73 |
25 | ¥4.54080 | ¥113.52 |
50 | ¥4.27240 | ¥213.62 |
100 | ¥3.83900 | ¥383.90 |
250 | ¥3.78476 | ¥946.19 |
500 | ¥3.54166 | ¥1,770.83 |
1,000 | ¥3.48751 | ¥3,487.51 |