FDA2-17251NBKT3F | ||
---|---|---|
DigiKey Part Number | Q861-ND | |
Manufacturer | ||
Manufacturer Product Number | FDA2-17251NBKT3F | |
Description | FAN AXIAL 172X51MM 115VAC TERM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 275.0 CFM (7.70m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 275.0 CFM (7.70m³/min) | |
Static Pressure | 0.768 in H2O (191.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.65000 | ¥470.65 |
12 | ¥425.80250 | ¥5,109.63 |
36 | ¥397.79167 | ¥14,320.50 |
60 | ¥392.18817 | ¥23,531.29 |
108 | ¥361.37315 | ¥39,028.30 |