HP100-24 | ||
---|---|---|
DigiKey Part Number | 1997-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | HP100-24 | |
Description | FAN CORD 24" 18/2 SPT1 300V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Cut End | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Cut End | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | cURus | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥10.00800 | ¥1,000.80 |
1,000 | ¥9.09152 | ¥9,091.52 |