FQP27P06 | |
---|---|
DigiKey Part Number | FQP27P06-ND |
Manufacturer | |
Manufacturer Product Number | FQP27P06 |
Description | MOSFET P-CH 60V 27A TO220-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 27A (Tc) 120W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP27P06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
50 | ¥13.88200 | ¥694.10 |
100 | ¥11.42170 | ¥1,142.17 |
500 | ¥9.66420 | ¥4,832.10 |
1,000 | ¥8.19991 | ¥8,199.91 |
2,000 | ¥7.78989 | ¥15,579.78 |
5,000 | ¥7.49706 | ¥37,485.30 |
10,000 | ¥7.24885 | ¥72,488.50 |