ABX00052 | ||
---|---|---|
DigiKey Part Number | 1050-ABX00052-ND | |
Manufacturer | ||
Manufacturer Product Number | ABX00052 | |
Description | ARDUINO NANO RP2040 CONNECT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | NINA-W102, RP2040 Arduino Nano RP2040 Connect - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | ABX00052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | NINA-W102, RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.35000 | ¥241.35 |