A glance at the data sheets reveals the products outstanding performance. The professional chip resistors are specified with extraordinarily high power ratings up to 400 mW at 85°C ambient temperature and 175°C permissible film temperature for 1000 hours. The ESD capability is proven up to 2000 V for chip size 1206 with deviations of less than 0.5%. The precision series comes along with tolerances down to 0.1% and low temperature dependence. Tight stability figures ensure stable and reliable operation in precision applications as typically found in feedback circuits, voltage dividers or signal conditioning.