The MC AT series fulfills the requirements of advanced automotive applications where stability and high reliability is of utmost importance. Prime application examples are engine and gearbox control units or breaking systems. However, all other applications and market segments benefit from the products’ properties. This product series is AEC-Q200 qualified and CECC certified. High ESD capability and the ability to withstand severe humidity tests, such as 85 percent relative humidity at 85 degree Celsius for 1000 hours, underline the excellent robustness against harsh environmental conditions. This resistor series includes professional and precision product specifications with tolerances down to 0.1%.