The Vicor PI31xx series are isolated, ZVS based DC/DC converters offering up to 60W of output power with a power density of up to 400W/in3, depending on the converter module. The converters provide 2,250V input to output isolation in a compact 0.87” x 0.65” x 0.265” surface-mount package size. Three different input voltage ranges, along with two different temperature ranges, make it suitable for communications, industrial, and M-grade applications. Compatible EMI filters and a complimentary family of non-isolated ZVS regulators are also available.