ROHM’s BD57011AGWL is a 5W BPP receiver IC certified for Qi 1.2.2. This has the required Foreign Object Detection or FOD built-in. The receiver has fully synchronous rectifier input with 80 mΩ MOSFETs. The output voltage is adjustable from 4.3V to 5.3V with an external resistor, and can deliver a maximum of 1.1A. ROHM’s standard protection features are integrated in the receiver. The IC package is WL-CSP 42-pin in a 3.36mm x 2.62mm x 0.57mm size. This power is ideal for smart phone, cell phone, and handheld mobile devices.