The standby current consumption when the EN pin is low is typically 0µA. On this slide, figure 6 shows the operating current with EN high over the input voltage range. Depending on the output load and input voltage, power conversion efficiency for these ICs can be as high as 90%.