The LTC3130/LTC3130-1 expands Linear Technology’s high performance line of low-quiescent current, medium voltage monolithic synchronous buck-boost converters. The ICs can deliver up to 600mA of continuous output current in buck mode and will start-up from input voltages as low as 2.4V and high as 25V. Once started, the converters can operate from input voltages below 1V, making them suitable for a wide variety of input sources. The output seamlessly operates with input voltages above, equal to, and below the output. The low noise buck-boost topology incorporated in the LTC3130/LTC3130-1 provides jitter-free operation and continuous transitions through all of the operating modes, making them ideal for noise-sensitive applications.