EDAC Inc. 的 725-098-540-201 Drawing 规格书
Coniaci Information
<— 5.160[131.06]="" —="">
«— 5.ooo[127.oo] —»
Card Slot Accepts
i ‘054 (1.37) to .070 (1.78)
Thick PI; Board
i 0.350[8.89]
7 0.550[13.97]
7 0.100[2.54]
A<—‘ [edjpjee="" |||||||||||||||||||||||||||||||||||||||||||||||||="" ‘="" aa="" [le="" .230="" [5.84]="" point="" of="" contact="" 0.420[]0.67]="" _="" card="" s‘ot="" o.300[7.62]="" puff="" number:="" 725-098-540-20]="" liiun="" ara="" eeee="">—‘>—>
0.550 13.97
0.100
2.54
A
A
5.160
131.06
5.000
127.00
0.350
8.89
Thick P.C. Board
Card Slot Accepts
.054 (1.37) to .070 (1.78)
0.300
7.62
0.420 10.67
Card Slot
Point of Contact
.230 [5.84]
SECTION A-A
Contact Information
540-Wire Wrap, Regular Point - Tail LG.=.560(14.22)
.100" (2.54mm) Contact Spacing x .200" (5.08mm) Row Spacing
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
OF
725 Series Ultra-Mate Card Edge Connector - Press Fit
Part Number: 725-098-540-201
725-ENG MASTER
725-ENG MASTER
J.LEE
AUG31/09
1
1 1