Ledil 的 LISA3 Family 规格书
PRODUCT FAMILY
DATASHEET
LISA3
LISA
Miniature TIR-lenses for jewellery shops, reading lights,
torches and head lamps.
LISA series of lenses, measuring less than 10 mm in diameter
and less than 7 mm tall, achieves up to 90 % light
transmission efficiency through superior design and materials.
Each lens is mounted in a molded polycarbonate (PC) housing
and attaches to the PCB by means of locating pins or optional
mounting clips and is built to maintain its physical integrity
over the usable life of the luminaire.
LISA3
Ø10.0 mm variant with glue mounting for up to 3535 size
LED packages
PRODUCTS:
FP16561_LISA3-WW-PIN
Dimensions: 9.9 mm x 9.9 mm
Height: 7.00 mm
~45° wide beam with location pin
installation
FP16560_LISA3-W-PIN
Dimensions: 9.9 mm x 9.9 mm
Height: 7.00 mm
~35° wide beam with location pin
installation
FP16559_LISA3-M-PIN
Dimensions: 10.0 mm x 10.0 mm
Height: 7.90 mm
~25° medium beam with location pin
installation
Last update: 09/04/2021 Subject to change without prior notice 1/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
\Wyfk
PRODUCT FAMILY
DATASHEET
LISA3
PRODUCTS:
FP16558_LISA3-RS-PIN
Dimensions: 10.0 mm x 10.0 mm
Height: 7.90 mm
~15° spot beam with location pin
installation
FP16563_LISA3-O-PIN
Dimensions: 10.0 mm x 10.0 mm
Height: 7.90 mm
~18° x 50° oval beam with location pin
installation
FP16562_LISA3-WWW-PIN
Dimensions: 9.9 mm x 9.9 mm
Height: 7.00 mm
~60° wide beam with location pin
installation
Last update: 09/04/2021 Subject to change without prior notice 2/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
LISA3
GENERAL INFORMATION:
NOTE: The typical beam angle will be changed by different color, chip size
and chip position tolerance. The typical total beam angle is the full angle
measured where the luminous intensity is half of the peak value.
MATERIALS:
As part of our continuous research and improvement processes, and to ensure
the best possible quality and availability of our products, LEDiL reserves the
right to change material grades without notice.
PRODUCT DATA USER AGREEMENT AND DISCLAIMER:
The measured data in the provided downloadable LEDiL Product Datasheets
and Mechanical 2D-Drawings is rounded and provided as reference for
planning. LEDiL Oy's optical specifications have been verified by conducting
performance testing of the products in accordance with the company's quality
system. The reported data are averaged results of multiple measurements with
typical variation. LEDiL Oy reserves the right to without prior notification make
changes and improvements to its products.
LEDiL Oy assumes neither warranty, nor guarantee nor any other liability of
any kind for the contents and correctness of the provided data. The provided
data has been generated with highest diligence but the provided data may in
reality not represent the complete possible variation range of all intrinsic
parameters. Therefore, in certain cases a deviation from the provided data
could occur.
LEDiL Oy reserves the right to undertake technical changes of its products
without further notification which could lead to changes in the provided data.
LEDiL Oy assumes no liability of any kind for the possible deviation from any
provided data or any other damage resulting from the usage of the provided
data.
The user agrees to this disclaimer and user agreement with the download or
usage of the provided files.
LEDiL Oy
Joensuunkatu 13
FI-24240 SALO
Finland
LEDiL Inc.
228 West Page Street
Suite D
Sycamore IL 60178
USA
Local sales and technical
support
www.ledil.com/
where_to_buy
Shipping locations
Salo, Finland
Hong Kong, China
Distribution Partners
www.ledil.com/
where_to_buy
Last update: 09/04/2021 Subject to change without prior notice 3/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.