Ledil 的 Angelette Family 规格书
g
PRODUCT FAMILY
DATASHEET
ANGELETTE
ANGELETTE
Ø111 mm LEDiL System Reflectors compatible
with various accessories, sockets and
solderless connectors and up to 32 mm LES
size COBs
ANGELETTE reflectors have standard 110 mm
diameter (H 57.3 mm) and are based on LEDiL`s
existing ANGELA-interface. The family consists of
symmetric and asymmetric beams all with a
smooth, glare-free uniform light pattern optimized
for high quality office, hospitality and museum
lighting. ANGELETTE is available in two variants
one of which comes with an additional interface for
attaching clear and diffused sublenses. A colour
mixing sublens is also avaialable. Compatible with
3rd party connectors from Ideal, Bender+Wirth, TE
and Molex.
PRODUCTS:
C14346_ANGELETTE-WAS
Dimensions: 97.2 mm x 83.4 mm
Height: 84.10 mm
Asymmetric wall-washer beam
F16012_ANGELETTE-M2-B
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~35° medium beam compatible with
BJB connectors
F14617_ANGELETTE-M-B
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~50° medium beam compatible with
BJB connectors
Last update: 23/03/2020 Subject to change without prior notice 1/4
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
ANGELETTE
PRODUCTS:
F16010_ANGELETTE-M2
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~35° medium beam
F14534_ANGELETTE-WW
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~60° wide beam
F14620_ANGELETTE-M-PLAIN
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~50° medium beam. Clean
appearance with no additional
attachment interface.
F14532_ANGELETTE-S
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~10° spot beam
F14618_ANGELETTE-WW-B
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~60° wide beam compatible with
BJB connectors
F16011_ANGELETTE-M2-PLAIN
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~35° medium beam. Clean
appearance with no additional
attachment interface
Last update: 23/03/2020 Subject to change without prior notice 2/4
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
ANGELETTE
PRODUCTS:
F14616_ANGELETTE-S-B
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~10° spot beam compatible with BJB
connectors
F14622_ANGELETTE-WW-PLAIN
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~60° wide beam. Clean appearance
with no additional attachment
interface.
F14533_ANGELETTE-M
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~50° medium beam
F14619_ANGELETTE-S-PLAIN
Dimensions: 110.0 mm x 110.0 mm
Height: 57.30 mm
~10° spot beam. Clean appearance
with no additional attachment
interface.
Last update: 23/03/2020 Subject to change without prior notice 3/4
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
ANGELETTE
GENERAL INFORMATION:
NOTE: The typical beam angle will be changed by different color, chip size
and chip position tolerance. The typical total beam angle is the full angle
measured where the luminous intensity is half of the peak value.
MATERIALS:
As part of our continuous research and improvement processes, and to ensure
the best possible quality and availability of our products, LEDiL reserves the
right to change material grades without notice.
PRODUCT DATA USER AGREEMENT AND DISCLAIMER:
The measured data in the provided downloadable LEDiL Product Datasheets
and Mechanical 2D-Drawings is rounded and provided as reference for
planning. LEDiL Oy's optical specifications have been verified by conducting
performance testing of the products in accordance with the company's quality
system. The reported data are averaged results of multiple measurements with
typical variation. LEDiL Oy reserves the right to without prior notification make
changes and improvements to its products.
LEDiL Oy assumes neither warranty, nor guarantee nor any other liability of
any kind for the contents and correctness of the provided data. The provided
data has been generated with highest diligence but the provided data may in
reality not represent the complete possible variation range of all intrinsic
parameters. Therefore, in certain cases a deviation from the provided data
could occur.
LEDiL Oy reserves the right to undertake technical changes of its products
without further notification which could lead to changes in the provided data.
LEDiL Oy assumes no liability of any kind for the possible deviation from any
provided data or any other damage resulting from the usage of the provided
data.
The user agrees to this disclaimer and user agreement with the download or
usage of the provided files.
LEDiL Oy
Joensuunkatu 13
FI-24240 SALO
Finland
LEDiL Inc.
228 West Page Street
Suite D
Sycamore IL 60178
USA
Local sales and technical
support
www.ledil.com/
where_to_buy
Shipping locations
Salo, Finland
Hong Kong, China
Distribution Partners
www.ledil.com/
where_to_buy
Last update: 23/03/2020 Subject to change without prior notice 4/4
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.