1411491 规格书
PHENIX
CONTACT
4 046356 932912
https://www.phoenixcontact.com/pi/products/1411491
09/06/2019Page1/7
Connector set-HC-EVO-B10PT-BWSC-HL-M25ELC-AL-1411491
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
EVO connector set, B10 series, metal housing, consisting of sleeve housing 1411456, panel mounting base
1411321, EVO screw connection 1411446, push-in contact inserts: 1407729, 1407730
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356932912
Technical data
General
Number of positions 10+PE
Type B10
Connection method Push-in connection
Cable outlet straight
lateral
Degree of protection for housing IP66
IP67
4 (UL 50e)
4X (UL 50e)
12 (UL 50e)
Connection method Push-in connection
Rated voltage (III/3) 500 V
Rated surge voltage 6 kV
Rated current 16 A
Conductor cross section 0.14 mm² ... 2.5 mm² (with ferrule)
Connection cross section AWG 26 ... 14
External cable diameter 11 mm ... 16 mm
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1411491
09/06/2019Page2/7
Connector set-HC-EVO-B10PT-BWSC-HL-M25ELC-AL-1411491
Technical data
General
Ambient temperature (operation) -40 °C ... 100 °C
Length of the assembly cutout 65 mm
Width of the assembly cutout 35 mm
Housing material Die-cast aluminum, corrosion resistant
Contact carrier material PA
Locking latch material PA
Integrated protective cover Yes
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
Drawings
——>
Current strength [A]
2106.2
32
28
24 o
20
16
12 .= 2.5 mm HC-B 06
8 .= 2,5 mm HC-B 10 PT
4 0:25 mm HC-B 16PT
.= 2,5 mm H03 24 PT
0 10 20 30 40 50 60 70 80 90100110
6
Ambient temperature [°C]
https://www.phoenixcontact.com/pi/products/1411491
09/06/2019Page4/7
Connector set-HC-EVO-B10PT-BWSC-HL-M25ELC-AL-1411491
Diagram
Derating diagram
Dimensional drawing
Dimensional drawing
https://www.phoenixcontact.com/pi/products/1411491
09/06/2019Page5/7
Connector set-HC-EVO-B10PT-BWSC-HL-M25ELC-AL-1411491
Dimensional drawing
Mounting cutout
Articles in set
Contact insert-HC-B10-I-PT-F-1407729
HEAVYCON socket insert, B10 series, 10 + PE-pos., push-in connection
Contact insert-HC-B10-I-PT-M-1407730
HEAVYCON pin insert, B10 series, 10 + PE-pos., push-in connection
PH NIX
https://www.phoenixcontact.com/pi/products/1411491
09/06/2019Page6/7
Connector set-HC-EVO-B10PT-BWSC-HL-M25ELC-AL-1411491
Articles in set
Housing-HC-EVO-B10-HLFS-EL-AL-1411456
HEAVYCON EVO sleeve housing, EMC version, without powder coating, with bayonet flange for EVO screw
connection, B10, for single locking latch, height: 64mm, without EVO screw connection.
Housing-HC-STA-B10-BWSC-ELC-AL-1411321
HEAVYCON panel mounting base, B10, with single locking latch, with plastic protective cover, with flat gasket, salt-
water-resistant aluminum, conductive profile gasket.
Cable gland-HC-B-G-M25-EC-AL-1411446
EVO EMC cable gland with bayonet locking, B series, size M25, cable diameter: 11 - 16 mm
Approvals
Approvals
Approvals
EAC / DNV GL
Ex Approvals
Approval details
EAC RU C-
DE.AI30.B.01102
DNV GL https://approvalfinder.dnvgl.com/ TAE000037S