Mueller Electric Co 的 BU-32614-x 规格书
MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-32614-@
(Stackable, Retractable Banana Plug)
• The BU-32614 has a spring-loaded retractable sheath that provides
electrical protection when the cable is not mounted and slides into the
housing when pressed into a non-shrouded jack. It also has a built-in
banana jack that allows stacking other test leads with retractable or
unshrouded 4mm banana plugs.
• Accepts 4mm banana plug and fits into 4mm banana jacks.
• Easy solder connection with wire between 18 and 14 AWG.
• Material: Housing Nylon
Contact Brass, beryllium copper
• Rating: Current 20 Amps
Voltage Hands-free testing up to 1000 V @ 105°C
• Color: The “@” in the model number represents color. Available colors:
-0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue, -8 Gray, -9 White
• RoHS 3 compliant, exemption 6c
Assembiy Photo:
FPWW
Note: Use very short wire strip length and solderiust above the spring retainer,
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524