Vishay General Semiconductor - Diodes Division 的 DZ23 Series 规格书
VISHAY.
”mam;
H ®
u u
RoHS
cowum
ab‘e
ha .com/doc799912
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 1Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Zener Diodes, Dual
DESIGN SUPPORT TOOLS
FEATURES
• Dual silicon planar Zener diodes, common
cathode
• The Zener voltages are graded according to
the international E24 standard. Standard
Zener voltage tolerance is ± 5 %.
• The parameters are valid for both diodes in
one case. VZ and Rzj of the two diodes in
one case is 5 %
• AEC-Q101 qualified available
• ESD capability according to AEC-Q101:
human body model > 8 kV
machine model > 800 V
• Base P/N-E3 - RoHS-compliant, commercial grade
• Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
PRIMARY CHARACTERISTICS
PARAMETER VALUE UNIT
VZ range nom. 2.7 to 51 V
Test current IZT 5mA
VZ specification Pulse current
Circuit configuration Common cathode
1
3
2
click logo to get started
Available
Models
Available
ORDERING INFORMATION
DEVICE NAME ORDERING CODE TAPED UNITS PER REEL MINIMUM ORDER QUANTITY
DZ23-series
DZ23C2V7-E3-08 to DZ23C51-E3-08 3000 (8 mm tape on 7" reel) 15 000
DZ23C2V7-HE3-08 to DZ23C51-HE3-08
DZ23C2V7-E3-18 to DZ23C51-E3-18 10 000 (8 mm tape on 13" reel) 10 000
DZ23C2V7-HE3-18 to DZ23C51-HE3-18
PACKAGE
PACKAGE NAME WEIGHT MOLDING COMPOUND
FLAMMABILITY RATING
MOISTURE SENSITIVITY
LEVEL SOLDERING CONDITIONS
SOT-23 8.8 mg UL 94 V-0 MSL level 1
(according J-STD-020) 260 °C/10 s at terminals
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Power dissipation Device on fiberglass substrate,
see layout on page 6 Ptot 300 mW
Thermal resistance,
junction to ambient air
Device on fiberglass substrate,
see layout on page 6 RthJA 420 K/W
Junction temperature Tj150 °C
Storage temperature range Tstg -65 to +150 °C
Operating temperature range Top -55 to +150 °C
Zener current IZPtot/VZmA
VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogtevlshayxom
www.v\shay.com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 2Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Tested with pulses tp = 5 ms
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PART NUMBER MARKING
CODE
ZENER VOLTAGE
RANGE (1)
TEST
CURRENT
REVERSE
VOLTAGE
DYNAMIC
RESISTANCE
f = 1 kHz
TEMPERATURE
COEFFICIENT OF
ZENER VOLTAGE
VZ at IZT1 IZT1 IZT2 VR at IRZZ at IZT1 ZZK at IZT2 VZ at IZT1
VmA VnA 10-4/°C
MIN. NOM. MAX. MAX. MAX. MAX. MIN. MAX.
DZ23C2V7 V1 2.5 2.7 2.9 5 1 - - 75 (< 83) < 500 -9 -4
DZ23C3V0 V2 2.8 3.0 3.2 5 1 - - 80 (< 95) < 500 -9 -3
DZ23C3V3 V3 3.1 3.3 3.5 5 1 - - 80 (< 95) < 500 -8 -3
DZ23C3V6 V4 3.4 3.6 3.8 5 1 - - 80 (< 95) < 500 -8 -3
DZ23C3V9 V5 3.7 3.9 4.1 5 1 - - 80 (< 95) < 500 -7 -3
DZ23C4V3 V6 4 4.3 4.6 5 1 - - 80 (< 95) < 500 -6 -1
DZ23C4V7 V7 4.4 4.7 5 5 1 - - 70 (< 78) < 500 -5 2
DZ23C5V1 V8 4.8 5.1 5.4 5 1 > 0.8 100 30 (< 60) < 480 -3 4
DZ23C5V6 V9 5.2 5.6 6 5 1 > 1 100 10 (< 40) < 400 -2 6
DZ23C6V2 V10 5.8 6.2 6.6 5 1 > 2 100 4.8 (< 10) < 200 -1 7
DZ23C6V8 V11 6.4 6.8 7.2 5 1 > 3 100 4.5 (< 8) < 150 2 7
DZ23C7V5 V12 7 7.5 7.9 5 1 > 5 100 4 (< 7) < 50 3 7
DZ23C8V2 V13 7.7 8.2 8.7 5 1 > 6 100 4.5 (< 7) < 50 4 7
DZ23C9V1 V14 8.5 9.1 9.6 5 1 > 7 100 4.8 (< 10) < 50 5 8
DZ23C10 V15 9.4 10 10.6 5 1 > 7.5 100 5.2 (< 15) < 70 5 8
DZ23C11 V16 10.4 11 11.6 5 1 > 8.5 100 6 (< 20) < 70 5 9
DZ23C12 V17 11.4 12 12.7 5 1 > 9 100 7 (< 20) < 90 6 9
DZ23C13 V18 12.4 13 14.1 5 1 > 10 100 9 (< 25) < 110 7 9
DZ23C15 V19 13.8 15 15.6 5 1 > 11 100 11 (< 30) < 110 7 9
DZ23C16 V20 15.3 16 17.1 5 1 > 12 100 13 (< 40) < 170 8 9.5
DZ23C18 V21 16.8 18 19.1 5 1 > 14 100 18 (< 50) < 170 8 9.5
DZ23C20 V22 18.8 20 21.2 5 1 > 15 100 20 (< 50) < 220 8 10
DZ23C22 V23 20.8 22 23.3 5 1 > 17 100 25 (< 55) < 220 8 10
DZ23C24 V24 22.8 24 25.6 5 1 > 18 100 28 (< 80) < 220 8 10
DZ23C27 V25 25.1 27 28.9 5 1 > 20 100 30 (< 80) < 250 8 10
DZ23C30 V26 28 30 32 5 1 > 22.5 100 35 (< 80) < 250 8 10
DZ23C33 V27 31 33 35 5 1 > 25 100 40 (< 80) < 250 8 10
DZ23C36 V28 34 36 38 5 1 > 27 100 40 (< 90) < 250 8 10
DZ23C39 V29 37 39 41 5 1 > 29 100 50 (< 90) < 300 10 12
DZ23C43 V30 40 43 46 5 1 > 32 100 60 (< 100) < 700 10 12
DZ23C47 V31 44 47 50 5 1 > 35 100 70 (< 100) < 750 10 12
DZ23C51 V32 48 51 54 5 1 > 38 100 70 (< 100) < 750 10 12
VISHAY.
n w)
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 3Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Characteristics
Fig. 2 - Admissible Power Dissipation vs.
Ambient Temperature
Fig. 3 - Dynamic Resistance vs. Zener Current
Fig. 4 - Dynamic Resistance vs. Zener Current
Fig. 5 - Dynamic Resistance vs. Zener Current
Fig. 6 - Thermal Differential Resistance vs. Zener Voltage
18114
mA
10
3
10
2
10
-1
10
-2
10
-3
10
-4
10
-5
10
1
IF
VF
0 0.2 0.4 0.6 0.8 1V
T
J
= 100 °C
T
J
= 25 °C
18115
mW
400
100
0
300
200
Ptot
Tamb
0 100 200 °C
500
18117
1000
5
4
3
2
5
4
3
2
100
1
r
zj
0.1
25 25
110
I
Z
T
J
= 25 °C
2.7
5
4
3
2
10
25
100 mA
3.6
4.7
5.1
5.6
Ω
18119
100
5
4
3
2
5
4
3
2
10
rzj
0.1
25 25
110
I
Z
1
25
100 mA
Ω
T
J
= 25 °C
33
27
22
18
15
12
10
6.8/8.2
6.2
18120
10
3
7
5
4
3
2
7
5
4
3
2
10
Ω
0.1
2345 2345
110
mA
R
zj
I
Z
T
j
= 25 °C
47 + 51
43
39
36
10
2
18121
10
3
5
4
3
2
5
4
3
2
10
2
1
Rzth
5
4
3
2
10
Ω
1
2345 2345
10 100 V
VZ at IZ = 5 mA
negative positive
Δ
Δ
VZ
Tj
R
zth
= R
thA
x V
Z
x
VISHAY.
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 4Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Dynamic Resistance vs. Zener Voltage
Fig. 8 - Temperature Dependence of Zener Voltage vs.
Zener Voltage
Fig. 9 - Change of Zener Voltage vs. Junction Temperature
Fig. 10 - Temperature Dependence of Zener Voltage vs.
Zener Voltage
Fig. 11 - Change of Zener Voltage vs. Junction Temperature
Fig. 12 - Change of Zener Voltage from Turn-on up to the Point of
Thermal Equilibrium vs. Zener voltage
18122
100
7
5
4
3
2
7
5
4
3
2
1
Ω
Rzj
10
T
j
= 25 °C
I
Z
= 5 mA
1
2345 2345
10 100 V
VZ
18123
Δ
25
20
15
10
5
0
- 5
mV/°C
Δ
VZ
Tj
12345 2345
10 100 V
VZ
5 mA
1 mA
20 mA
IZ =
18124
V
Z
at I
Z
= 5 mA
25 15
10
8
7
6.2
5.9
5.6
5.1
4.7
3.6
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
- 1
- 0.2
VZ
V
Tj
020406080
100 120 140 C
Δ
18125
Δ
100
80
60
40
20
0
mV/°C
Δ
VZ
Tj
020 40 80
60 100 V
VZ
IZ = 5 mA
18126
Δ
9
7
5
3
1
- 1
V
V
Z
8
6
4
2
0
0100
60
T
j
20 40 120
80 140 °C
I
Z
= 2 mA
51
43
36
18127
Δ
1.6
1.2
0.8
0.4
0
- 0.4
V
VZ
1.4
1
0.6
0.2
- 0.2
12345 2345
10 100 V
VZ at IZ = 5 mA
VZ = Rzth x IZ
Δ
VISHAY.
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 5Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 13 - Change of Zener Voltage from Turn-on up to the Point of
Thermal Equilibrium vs. Zener voltage
Fig. 14 - Breakdown Characteristics
Fig. 15 - Breakdown Characteristics
Fig. 16 - Breakdown Characteristics
LAYOUT FOR RthJA TEST
Thickness: fiberglass 0.059" (1.5 mm)
Copper leads 0.012" (0.3 mm)
18128
Δ
5
4
3
2
1
0
V
VZ
020 40 60 80 100 V
VZ
IZ = 5 mA
IZ = 2 mA
VZ = Rzth x IZ
Δ
18111
Test
current
I
Z
5 mA
123456789
0 10 V
V
Z
3.3
3.9 5.6
2.7
mA
50
40
30
20
10
0
lZ
T
j
= 25 °C
8.2
6.8
4.7
18112
10 20 30
0 40 V
V
Z
mA
30
20
10
0
l
Z
33
Test
current
I
Z
5 mA
T
j
= 25 °C
10
12
15
18
22
27
36
18113
mA
10
8
6
4
2
0
l
Z
10 20 30 40 50 60 70 80 90
0 100 V
V
Z
43
39
Test
current
I
Z
5 mA
T
j
= 25 °C
47
51
17451
15 (0.59)
12 (0.47)
0.8 (0.03)
5 (0.2)
7.5 (0.3)
3 (0.12)
1 (0.4)
1 (0.4)
2 (0.8)
2 (0.8)
1.5 (0.06)
5.1 (0.2)
VISHAY.
J
DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvogtevlshayLom
www.v\shay,com/doc?91000
DZ23-Series
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Feb-2018 6Document Number: 85765
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): SOT-23
Foot print recommendation:
Rev. 8 - Date: 23. Sep. 2009
17418
Document no.: 6.541-5014.01-4
0.9 (0.035)
1 (0.039)
0.9 (0.035)
1 (0.039)
1.43 (0.056)
0.45 (0.018)
0.35 (0.014)
2.8 (0.110)
3.1 (0.122)
0.45 (0.018)
0.35 (0.014)
0.45 (0.018)
0.35 (0.014)
0.1 (0.004) max.
2.35 (0.093)
2.6 (0.102)
0.175 (0.007)
0.098 (0.004)
1.15 (0.045)
0.9 (0.035)
1.20 (0.047)
0.95 (0.037) 0.95 (0.037)
2 (0.079)
0.7 (0.028)
0.9 (0.035)
0° to 8°
0.2 (0.008)
0.3 (0.012)
0.5 (0.020)
0.550 ref. (0.022 ref.)
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED