Vishay General Semiconductor - Diodes Division 的 BxxC800DM 规格书
VISHAY.
®
RoHS
coupum
on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
B40C800DM, B80C800DM, B125C800DM, B250C800DM, B380C800DM
www.vishay.com Vishay General Semiconductor
Revision: 03-Sep-2020 1Document Number: 88533
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Ultrafast Bridge Rectifier
LINKS TO ADDITIONAL RESOURCES
FEATURES
• Ideal for automated placement
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for SMPS, lighting ballaster, adapter, battery charger, home
appliances, office equipment, and telecommunication
applications.
MECHANICAL DATA
Case: DFM
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: as marked on body
PRIMARY CHARACTERISTICS
IF(AV) 0.9 A
VRRM 65 V, 125 V, 200 V, 400 V, 600 V
IFSM 45 A
IR10 μA
VF at IF = 0.9 A 1.0 V
TJ max. 125 °C
Package DFM
Circuit configuration Quad
~
~
Case Style DFM
~
~
3
3
3
D
D
D
3
D
3D Models
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL B40
C800DM
B80
C800DM
B125
C800DM
B250
C800DM
B380
C800DM UNIT
Maximum repetitive peak reverse voltage VRRM 65 125 200 400 600 V
Maximum RMS input voltage R- and C-load VRMS 40 80 125 250 380 V
Maximum average forward output current
for free air operation at TA = 45 °C
R- and L-load IF(AV)
0.9 A
C-load 0.8
Maximum DC blocking voltage VDC 65 125 200 400 600 V
Maximum peak working voltage VRWM 90 180 300 600 900 V
Maximum non-repetitive peak voltage VRSM 100 200 350 650 1000 V
Maximum repetitive peak forward surge current IFRM 10 A
Peak forward surge current single sine-wave on rated load IFSM 45 A
Rating for fusing at TJ = 125 °C (t < 100 ms) I2t 10 A2s
Minimum series resistor C-load at VRMS = ± 10 % RT 1.0 2.0 4.0 8.0 12.0
Maximum load capacitance + 50 %
- 10 % CL5000 2500 1000 500 200 μF
Operating junction temperature range TJ-40 to +125 °C
Storage temperature range TSTG -40 to +150 °C
VISHAY.
on: DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
B40C800DM, B80C800DM, B125C800DM, B250C800DM, B380C800DM
www.vishay.com Vishay General Semiconductor
Revision: 03-Sep-2020 2Document Number: 88533
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to ambient and from junction to lead mounted on PCB with 0.5" x 0.5" (13 mm x 13 mm) copper pads
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL B40
C800DM
B80
C800DM
B125
C800DM
B250
C800DM
B380
C800DM UNIT
Maximum instantaneous forward
voltage drop per diode 0.9 A VF1.0 V
Maximum reverse current at rated
repetitive peak voltage per diode IR10 μA
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL B40
C800DM
B80
C800DM
B125
C800DM
B250
C800DM
B380
C800DM UNIT
Typical thermal resistance (1) RJA 40 °C/W
RJL 15
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
B380C800DM-E3/45 0.416 45 50 Tube
VISHAY.
an: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
B40C800DM, B80C800DM, B125C800DM, B250C800DM, B380C800DM
www.vishay.com Vishay General Semiconductor
Revision: 03-Sep-2020 3Document Number: 88533
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Derating Curves Output Rectified Current for
B40C800D...B125C800DM
Fig. 2 - Derating Curves Output Rectified Current for
B250C800D...B360C800DM
Fig. 3 - Maximum Non-Repetitive Peak Forward Surge Current
Per Diode
Fig. 4 - Typical Forward Characteristics Per Diode
Fig. 5 - Typical Reverse Leakage Characteristics Per Diode
Fig. 6 - Typical Junction Capacitance Per Diode
20 40 60
0.2
0.4
0.6
0.8
1.0
80 100 120 140
0
0
0 - 10 µF
10 - 100 µF
> 100 µF
Capacitive Load
Mounted on P.C.B. with 0.06
"
(1.5 mm) Lead Length
Copper Pads
0.51 x 0.51
"
(13 x 13 mm)
50 to 60 Hz
Resistive or Inductive Load
Ambient Temperature (°C)
Average Forward Output Current (A)
60 80 100 140
0
0.2
0.6
0.8
1.0
0.4
020 40 120
Capacitive Load
Mounted on P.C.B. with 0.06
"
(1.5 mm) Lead Length
Copper Pads
0.51 x 0.51
"
(13 x 13 mm)
50 to 60 Hz
Resistive or Inductive Load
0 - 10 µF
10 - 100 µF
> 100 µF
Ambient Temperature (°C)
Average Forward Output Current (A)
010 100
0
10
20
30
40
50
Number of Cycles at 50 Hz
Peak Forward Surge Current (A)
TJ = 125 °C
10 ms Single Sine-Wave
1.0 Cycle
0.4 0.8 1.2
10
1
0.1
0.01
0.6 1.0 1.4
T
J
= 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
Instantaneous Forward Voltage (V)
Instantaneous Forward Surge Current (A)
020 40 60 80 100
0.01
0.1
1
10
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Current (µA)
TJ = 100 °C
TJ = 25 °C
110 100
1
10
100
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Reverse Voltage (V)
Junction Capacitance (pF)
VISHAY.
#74 +7 +7*
on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
B40C800DM, B80C800DM, B125C800DM, B250C800DM, B380C800DM
www.vishay.com Vishay General Semiconductor
Revision: 03-Sep-2020 4Document Number: 88533
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Case Style DFM
0.255 (6.5)
0.245 (6.2)
0.315 (8.00)
0.285 (7.24)
0.013 (0.33)
0.0086 (0.22)
0.350 (8.9)
0.300 (7.6)
0.075 (1.90)
0.055 (1.39)
0.205 (5.2)
0.195 (5.0)
0.080 (2.03)
0.050 (1.27)
0.185 (4.69)
0.150 (3.81)
0.335 (8.51)
0.320 (8.12)
0.130 (3.30)
0.120 (3.05)
0.045 (1.14)
0.035 (0.89)
0.023 (0.58)
0.018 (0.46)
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED