所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
TIDA-01519 reference design offers a smart enivromental sensor and home automation solution for sensor to cloud applications
Alarm will sound at 6.0V for 2 cells and 9.0V for the 3 cell configuration. Current draw: 5.5mA @ 7.4V (alarm off) : 29mA at 6.0V (alarm on). Simple ‘dead bug’ construction weight was 2.9 grams.
The MCP3421 Weight Scale Demo Board works with the LabVIEW™ Graphical User Interface (GUI) PC Software. This demo board demonstrates how to use the MCP342118-bit Delta-Sigma ADC for weight scale applications.
The circuit on this evaluation board incorporates a dual axis ADXL203 accelerometer and the AD7887 12-bit successive approximation (SAR) ADC to create a dual axis tilt measurement system.
Building off Lattice’s broad support for bridging image sensors to parallel buses for ISP (Image Signal Processors), Lattice has designed a new sensor interface board. There are two purposes for the MachXO2™ Dual Sensor Interface Board (DSIB). First, the DSIB confirms that sensor bridges can be implemented in the low cost MachXO2 device. Second, the DSIB platform demonstrates two image sensors be…
Designing a custom wearable product can be complex. The MAXREFDES100 Health Sensor (hSensor) Platform eliminates the extra time it typically takes to develop a prototype, so you can quickly evaluate and validate the right solution for your health sensor application.
The MAXREFDES75# brings a full 24- bit ADC into a high-performance system performing small-signal (down to ±25mV full scale) 24-bit measurements, while generating the high-voltage sensor supply, and producing a 0 to 10V output proportional to the input signal.
The circuit on EVAL-CN0332-PMDZ is a single-supply, low cost, highspeed magnetoresistive (MR) signal conditioner with a minimum PCB footprint.
The AS5048A evaluation kit is designed to adapt standard size stepper motors with a contactless rotary position sensor for easy and fast evaluation of the IC in the application. The evaluation kit includes the PCB with soldered IC, 4 magnet holders with different shaft diameters and the allen key. The 4 distance bolts and the motor are not included. On the connector you get the SPI Serial Periphe…
Application note SLAA283 from Texas Instruments was used to create MSP430-PIR, there are a few differences between the TI schematic and ours - our schematic support both the TI and the OLIMEX SBW JTAG layout; we ship the boards with SMT jumpers which are shortened for the OLIMEX JTAG layout so if you use the TI JTAG, you should move the jumpers to TI positionMSP430-PIR board use ultralow-power mi…
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址