Weigh scales perform the critical function of mass measurement for a wide variety of industrial applications. From ultra-small reactant amounts to large cargo containers, weighing provides key information in an array of processes from chemical reactions to commodity management. The critical component of any modern weigh scale is the analog-to-digital converter.
The MAXREFDES75# brings a full 24- bit ADC into a high-performance system performing small-signal (down to ±25mV full scale) 24-bit measurements, while generating the high-voltage sensor supply, and producing a 0 to 10V output proportional to the input signal.
Features
Ratiometric measurement or measurement compared to a precision voltage reference
User-programmable offset and gain calibration for sensor (load cell)
User-programmable offset and gain calibration for DAC
User-programmable voltage output range mapping
Manufacturer | Analog Devices Inc./Maxim Integrated |
---|---|
Category | Sensor Solutions |
Sub-Category | Other Sensing Solutions |
Eval Board Part Number | MAXREFDES75#-ND |
Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
Eval Board |
Normally In Stock
|
Purpose |
DAC Signal Conditioning
Weight Scale |
Range |
0 ~ 10 V
|
Sensing Method |
Load Cell
|
Voltage In |
9 ~ 40 VDC
|
Features |
ADC's for Sensor Reading
GUI / Design Software LDO Regulator(s), On-Chip |
Design Author |
Maxim Integrated Products
|
Component Count + Extras |
188 + 35
|
Main I.C. Base Part |
MAX11270EUG+
MAX542BESD+ MAXQ622G-0000+ |
Date Created By Author | 2014-10 |
Date Added To Library | 2018-08 |