Design contains obsolete parts

STEVAL-ILL008V1: 1 LED @ 280mA, 0.6 ~ 5.5V in

Summary

The L6920D is used in this flashlight application as it is a high efficiency step-up controller that realizes the conversion from battery voltage to the selected output voltage with only three external components.

L6920D has a startup voltage of 1V and its operating input voltage ranges from 0.6V to 5.5V.

The circuit is configured as a constant current source in boost topology to drive one 350mA (typical) 1W LED.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-5516-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 1 ~ 5.5 V
Topology Step Up
Current Out 30 mA
275 mA
Voltage Out (Max) 4 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >95%, 2.6 ~ 3V in, @ 30 mA
>75%, 1.9 ~ 3V in, @ 275 mA
Features Low Battery Warning
Reverse Polarity Protection
Shutdown, Enable, Standby
Switching Frequency 250 kHz
Component Count + Extras 12 + 1
Design Author STMicroelectronics
Application / Target Market Flashlight / Torch
Main I.C. Base Part L6920D
Date Created By Author
Date Added To Library 2011-03

Media