所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The SSM2377 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 2.5 W of continuous output power with
The EVAL-SSM3515Z is an evaluation board for quick evaluation of the SSM3515. The board uses a single supply from 4.5 V to 17 V. The board includes 3.3 V and 1.8 V regulators. The on-board digital SPDIF optical input generates the serial digital signal to the SSM3515.
The IRAUDAMP23 evaluation board is a two-channel, 500 W/ch (100 Vrms, 20 Ω at ±148.3 V) half-bridge Class D audio power amplifier for high impedance distribution systems.
The MA12070 musical instrument bass amplifier is a wall adapter or battery powered, 60W, professionally featured and ultra-efficient fits-in-your-pocket bass instrument amplifier.
The Audio Development Board for PIC32 MCUs features an 80 MIPS PIC32 MCU, a 24-bit Wolfson audio codec, a 2” color LCD display, a USB interface, and an on-board microphone. Supported by Microchip’s free software libraries, the kit provides a perfect solution for the development of speech and audio recording and playback products. Target applications include docks for portable audio players, home …
The REF_MA5332BTLSPS reference board is a one BTL channel, 200 W/ch (4 Ω at 40 V) class D audio power amplifier for home audio systems.
The SSM2315 is a fully integrated, single-chip, mono Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a single 5.0 V supply.
The IRAUDAMP19 reference design is a two-channel, 100W/ch (4Ω / 52V Bus voltage) half-bridge Class D audio power amplifier with single power supply. This reference design demonstrates how to use the IR4301 IC with single power supply, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require additional heatsink or…
The IRAUDAMP12 reference design is a two-channel, 130 W/ch (4 Ω/±31 V; no heatsink)/ 160 W/ch (4 Ω/±34 V; *with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4301 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址