The SSM2315 is a fully integrated, single-chip, mono Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a single 5.0 V supply.
The SSM2315 comes with a differential mode input port and a high efficiency, full H-bridge at the output that enables direct coupling of the audio power signal to the loudspeaker. The differential mode input stage allows for canceling of common-mode noise.
The part also features a high efficiency, low noise output modulation scheme that requires no external LC output filters when attached to an inductive load. The modulation provides high efficiency even at low output power. Filterless operation also helps to decrease distortion due to the nonlinearities of output LC filters.
Manufacturer | Analog Devices Inc. |
---|---|
Category | Audio Amplifiers |
Eval Board Part Number | SSM2315-EVALZ-ND |
Eval Board Supplier | Analog Devices Inc. |
Eval Board |
Board not Stocked
|
Amplifier Type |
Class D
|
Number of Outputs |
Mono
|
Output Power (RMS) @ Load |
3.4 W @ 3 Ω
|
Voltage In |
2.5 ~ 5.5 V
|
THD+N (1kHz) @ Conditions |
< 1% @ 3.4 W (3 Ω, 5V)
|
Features |
Short Circuit Protection
Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop |
Efficiency @ Conditions |
>93%, 5V in, 1.4W @ 8 Ω
>85%, 5V in, 3W @ 3 Ω |
Standby Current [Typical] |
20 nA
|
Quiescent Current [Typical] |
2.4 mA
|
Component Count + Extras |
14 + 5
|
Application / Target Market |
Audio: MP3 Players
Audio: Powered Speakers Cell Phones Portable Devices |
Design Author |
Analog Devices
|
Main I.C. Base Part |
SSM2315
|
Quiescent Current [Maximum] |
3.3 mA
|
Standby Current [Maximum] | |
Date Created By Author | |
Date Added To Library | 2021-09 |